
35TGV100M10X10.5 | |
---|---|
DigiKey Part Number | 1189-4125-2-ND - Tape & Reel (TR) 1189-4125-1-ND - Cut Tape (CT) 1189-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TGV100M10X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,29000 $ | 1,29 $ |
10 | 0,83100 $ | 8,31 $ |
50 | 0,63720 $ | 31,86 $ |
100 | 0,57590 $ | 57,59 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,49276 $ | 246,38 $ |
1 000 | 0,45792 $ | 457,92 $ |
1 500 | 0,44034 $ | 660,51 $ |
2 500 | 0,42073 $ | 1 051,83 $ |
3 500 | 0,40921 $ | 1 432,24 $ |
5 000 | 0,39808 $ | 1 990,40 $ |
6 000 | 0,39279 $ | 2 356,74 $ |
12 000 | 0,37488 $ | 4 498,56 $ |
12 500 | 0,37392 $ | 4 674,00 $ |
Unit Price without VAT: | 1,29000 $ |
---|---|
Unit Price with VAT: | 1,56090 $ |