
35SGV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2448-2-ND - Tape & Reel (TR) 1189-2448-1-ND - Cut Tape (CT) 1189-2448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SGV100M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 366 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 50 | 10,79300 Kč | 539,65 Kč |
| 100 | 9,70320 Kč | 970,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,82764 Kč | 3 913,82 Kč |
| 1 000 | 7,23633 Kč | 7 236,33 Kč |
| 1 500 | 6,93788 Kč | 10 406,82 Kč |
| 2 500 | 6,60522 Kč | 16 513,05 Kč |
| 3 500 | 6,40955 Kč | 22 433,42 Kč |
| 5 000 | 6,22057 Kč | 31 102,85 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

