
35SEV2200M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-35SEV2200M18X21.5TR-ND - Tape & Reel (TR) 1189-35SEV2200M18X21.5CT-ND - Cut Tape (CT) 1189-35SEV2200M18X21.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV2200M18X21.5 |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV2200M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7825 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 46,59500 Kč | 465,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 38,40120 Kč | 2 880,09 Kč |
| 150 | 35,50060 Kč | 5 325,09 Kč |
| 225 | 34,03822 Kč | 7 658,60 Kč |
| 375 | 32,40635 Kč | 12 152,38 Kč |
| 525 | 31,44741 Kč | 16 509,89 Kč |
| 750 | 30,52101 Kč | 22 890,76 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |


