
35PZH330M10X11 | |
|---|---|
DigiKey Part Number | 1189-35PZH330M10X11-ND |
Manufacturer | |
Manufacturer Product Number | 35PZH330M10X11 |
Description | CAP ALUM HYBRID 330UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 205 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 32,93100 Kč | 329,31 Kč |
| 50 | 25,81920 Kč | 1 290,96 Kč |
| 100 | 23,57300 Kč | 2 357,30 Kč |
| 500 | 19,71054 Kč | 9 855,27 Kč |
| 1 000 | 18,49487 Kč | 18 494,87 Kč |
| 3 000 | 16,97596 Kč | 50 927,88 Kč |
| 5 000 | 16,40852 Kč | 82 042,60 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |


