
35PX1000MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-35PX1000MEFCT810X20CT-ND - Cut Tape (CT) 1189-35PX1000MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35PX1000MEFCT810X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PX1000MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 865 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.038 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 8,78560 Kč | 439,28 Kč |
| 100 | 7,87220 Kč | 787,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,29730 Kč | 3 148,65 Kč |
| 1 000 | 5,80028 Kč | 5 800,28 Kč |
| 1 500 | 5,54921 Kč | 8 323,82 Kč |
| 2 500 | 5,26949 Kč | 13 173,73 Kč |
| 3 500 | 5,10497 Kč | 17 867,40 Kč |
| 5 000 | 4,94604 Kč | 24 730,20 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

