
35PKV470M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-35PKV470M10X12.5TR-ND - Tape & Reel (TR) 1189-35PKV470M10X12.5CT-ND - Cut Tape (CT) 1189-35PKV470M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PKV470M10X12.5 |
Description | CAP ALUM HYBRD SMD 35V 470UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 32,59700 Kč | 325,97 Kč |
| 50 | 25,62300 Kč | 1 281,15 Kč |
| 100 | 23,42700 Kč | 2 342,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,03383 Kč | 8 413,53 Kč |
| 800 | 19,41256 Kč | 15 530,05 Kč |
| 1 200 | 19,04333 Kč | 22 852,00 Kč |
| 2 000 | 18,29340 Kč | 36 586,80 Kč |
| 2 800 | 17,86221 Kč | 50 014,19 Kč |
| 4 000 | 17,43994 Kč | 69 759,76 Kč |
| 4 800 | 17,23920 Kč | 82 748,16 Kč |
| 9 600 | 16,70134 Kč | 160 332,86 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |

