
35PK100MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 1189-35PK100MEFCTA6.3X11TB-ND - Tape & Reel (TR) 1189-35PK100MEFCTA6.3X11CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 35PK100MEFCTA6.3X11 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 258 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12920 Kč | 106,46 Kč |
| 100 | 1,86460 Kč | 186,46 Kč |
| 500 | 1,40938 Kč | 704,69 Kč |
| 1 000 | 1,26492 Kč | 1 264,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,14450 Kč | 2 289,00 Kč |
| 4 000 | 1,04428 Kč | 4 177,12 Kč |
| 6 000 | 0,99370 Kč | 5 962,20 Kč |
| 10 000 | 0,93723 Kč | 9 372,30 Kč |
| 14 000 | 0,90402 Kč | 12 656,28 Kč |
| 20 000 | 0,87194 Kč | 17 438,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

