
35PJV180MVB8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35PJV180MVB8X10.5TR-ND - Tape & Reel (TR) 1189-35PJV180MVB8X10.5CT-ND - Cut Tape (CT) 1189-35PJV180MVB8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV180MVB8X10.5 |
Description | CAP ALUMHYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.92 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,78000 Kč | 40,78 Kč |
| 10 | 26,67300 Kč | 266,73 Kč |
| 50 | 20,80600 Kč | 1 040,30 Kč |
| 100 | 18,95010 Kč | 1 895,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,51372 Kč | 8 256,86 Kč |
| 1 000 | 15,46260 Kč | 15 462,60 Kč |
| 1 500 | 14,93205 Kč | 22 398,08 Kč |
| 2 500 | 14,34091 Kč | 35 852,28 Kč |
| 3 500 | 13,99352 Kč | 48 977,32 Kč |
| 5 000 | 13,65797 Kč | 68 289,85 Kč |
| 6 000 | 13,49848 Kč | 80 990,88 Kč |
| 12 000 | 12,95865 Kč | 155 503,80 Kč |
| 12 500 | 12,92983 Kč | 161 622,88 Kč |
| Unit Price without VAT: | 40,78000 Kč |
|---|---|
| Unit Price with VAT: | 49,34380 Kč |



