
35PHV68M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-4299-2-ND - Tape & Reel (TR) 1189-4299-1-ND - Cut Tape (CT) 1189-4299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PHV68M6.3X8 |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PHV68M6.3X8 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 39,02100 Kč | 390,21 Kč |
| 50 | 30,80360 Kč | 1 540,18 Kč |
| 100 | 28,20910 Kč | 2 820,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 22,54572 Kč | 20 291,15 Kč |
| 1 800 | 21,34734 Kč | 38 425,21 Kč |
| 2 700 | 20,74288 Kč | 56 005,78 Kč |
| 4 500 | 20,06943 Kč | 90 312,43 Kč |
| 6 300 | 19,67372 Kč | 123 944,44 Kč |
| 9 000 | 19,29166 Kč | 173 624,94 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |

