
35PFV150M8X10.5 | |
|---|---|
DigiKey Part Number | 35PFV150M8X10.5TR-ND - Tape & Reel (TR) 35PFV150M8X10.5CT-ND - Cut Tape (CT) 35PFV150M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PFV150M8X10.5 |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PFV150M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 31,63800 Kč | 316,38 Kč |
| 50 | 24,77220 Kč | 1 238,61 Kč |
| 100 | 22,60320 Kč | 2 260,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,86838 Kč | 9 434,19 Kč |
| 1 000 | 17,69276 Kč | 17 692,76 Kč |
| 1 500 | 17,09984 Kč | 25 649,76 Kč |
| 2 500 | 16,43897 Kč | 41 097,43 Kč |
| 3 500 | 16,05057 Kč | 56 177,00 Kč |
| 5 000 | 15,67541 Kč | 78 377,05 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |


