
35PEV270M10X10.5 | |
|---|---|
DigiKey Part Number | 35PEV270M10X10.5TR-ND - Tape & Reel (TR) 35PEV270M10X10.5CT-ND - Cut Tape (CT) 35PEV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PEV270M10X10.5 |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PEV270M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 50 | 25,55880 Kč | 1 277,94 Kč |
| 100 | 23,36240 Kč | 2 336,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,58484 Kč | 9 792,42 Kč |
| 1 000 | 17,39558 Kč | 17 395,58 Kč |
| 1 500 | 17,32545 Kč | 25 988,17 Kč |
| 2 500 | 17,12815 Kč | 42 820,38 Kč |
| 3 500 | 16,73535 Kč | 58 573,72 Kč |
| 5 000 | 16,35606 Kč | 81 780,30 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




