35MXG18000MEFCSN35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 53,81370 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 95,56610 Kč
Datasheet
18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXG18000MEFCSN35X35

DigiKey Part Number
1189-35MXG18000MEFCSN35X35-ND
Manufacturer
Manufacturer Product Number
35MXG18000MEFCSN35X35
Description
CAP ALUM 18000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXG18000MEFCSN35X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.0255 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MXC18000MEFC35X35Rubycon035MXC18000MEFC35X35-ND53,81370 KčParametric Equivalent
35MXC18000MEFCSN35X35Rubycon035MXC18000MEFCSN35X35-ND95,56610 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10050,74590 Kč5 074,59 Kč
Manufacturers Standard Package
Unit Price without VAT:50,74590 Kč
Unit Price with VAT:61,40254 Kč