
35MU683KZ12012 | |
|---|---|
DigiKey Part Number | 1189-4334-2-ND - Tape & Reel (TR) 1189-4334-1-ND - Cut Tape (CT) 1189-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU683KZ12012 |
Description | CAP FILM 0.068UF 10% 35VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 35V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU683KZ12012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 36,13800 Kč | 361,38 Kč |
| 50 | 29,54420 Kč | 1 477,21 Kč |
| 100 | 27,50740 Kč | 2 750,74 Kč |
| 500 | 24,06454 Kč | 12 032,27 Kč |
| 1 000 | 22,99869 Kč | 22 998,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,68099 Kč | 65 042,97 Kč |
| 6 000 | 21,03562 Kč | 126 213,72 Kč |
| 9 000 | 20,71224 Kč | 186 410,16 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

