
35MU223KY11608 | |
|---|---|
DigiKey Part Number | 1189-4332-2-ND - Tape & Reel (TR) 1189-4332-1-ND - Cut Tape (CT) 1189-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU223KY11608 |
Description | CAP FILM 0.022UF 10% 35VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 35V Acrylic, Metallized 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU223KY11608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,06000 Kč | 48,06 Kč |
| 10 | 34,03900 Kč | 340,39 Kč |
| 50 | 27,73860 Kč | 1 386,93 Kč |
| 100 | 25,62260 Kč | 2 562,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,10420 Kč | 8 552,10 Kč |
| 1 000 | 16,31502 Kč | 16 315,02 Kč |
| 1 500 | 15,91964 Kč | 23 879,46 Kč |
| 2 500 | 15,60450 Kč | 39 011,25 Kč |
| Unit Price without VAT: | 48,06000 Kč |
|---|---|
| Unit Price with VAT: | 58,15260 Kč |

