
35MU223KY11608 | |
|---|---|
DigiKey Part Number | 1189-4332-2-ND - Tape & Reel (TR) 1189-4332-1-ND - Cut Tape (CT) 1189-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU223KY11608 |
Description | CAP FILM 0.022UF 10% 35VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 35V Acrylic, Metallized 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU223KY11608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 50 | 25,87800 Kč | 1 293,90 Kč |
| 100 | 24,03430 Kč | 2 403,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,91736 Kč | 10 458,68 Kč |
| 1 000 | 19,95230 Kč | 19 952,30 Kč |
| 1 500 | 19,46893 Kč | 29 203,40 Kč |
| 2 500 | 18,93314 Kč | 47 332,85 Kč |
| 3 500 | 18,61977 Kč | 65 169,19 Kč |
| 5 000 | 18,31828 Kč | 91 591,40 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

