
35MU104KZ22012 | |
|---|---|
DigiKey Part Number | 1189-4333-2-ND - Tape & Reel (TR) 1189-4333-1-ND - Cut Tape (CT) 1189-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU104KZ22012 |
Description | CAP FILM 0.1UF 10% 35VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 35V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU104KZ22012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 50 | 34,58800 Kč | 1 729,40 Kč |
| 100 | 32,29700 Kč | 3 229,70 Kč |
| 500 | 28,42416 Kč | 14 212,08 Kč |
| 1 000 | 27,22496 Kč | 27 224,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,74278 Kč | 77 228,34 Kč |
| 6 000 | 25,01677 Kč | 150 100,62 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

