22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JZV22M5X6.1

DigiKey Part Number
1189-35JZV22M5X6.1TR-ND - Tape & Reel (TR)
1189-35JZV22M5X6.1CT-ND - Cut Tape (CT)
1189-35JZV22M5X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35JZV22M5X6.1
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35JZV22M5X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
54.4 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,64300 Kč76,43 Kč
505,66940 Kč283,47 Kč
1005,04160 Kč504,16 Kč
5003,95980 Kč1 979,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,61796 Kč3 617,96 Kč
2 0003,33396 Kč6 667,92 Kč
3 0003,19058 Kč9 571,74 Kč
5 0003,03060 Kč15 153,00 Kč
7 0002,93660 Kč20 556,20 Kč
10 0002,84575 Kč28 457,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč