
35JZV10M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-35JZV10M5X6.1TR-ND - Tape & Reel (TR) 1189-35JZV10M5X6.1CT-ND - Cut Tape (CT) 1189-35JZV10M5X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV10M5X6.1 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JZV10M5X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 50 | 5,71140 Kč | 285,57 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 500 | 3,99214 Kč | 1 996,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,64840 Kč | 3 648,40 Kč |
| 2 000 | 3,36241 Kč | 6 724,82 Kč |
| 3 000 | 3,21801 Kč | 9 654,03 Kč |
| 5 000 | 3,05701 Kč | 15 285,05 Kč |
| 7 000 | 2,96240 Kč | 20 736,80 Kč |
| 10 000 | 2,87093 Kč | 28 709,30 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

