
35CFV270M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CFV270M10X10.5TR-ND - Tape & Reel (TR) 1189-35CFV270M10X10.5CT-ND - Cut Tape (CT) 1189-35CFV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CFV270M10X10.5 |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 50 | 22,84580 Kč | 1 142,29 Kč |
| 100 | 20,81110 Kč | 2 081,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,31244 Kč | 8 656,22 Kč |
| 1 000 | 16,21109 Kč | 16 211,09 Kč |
| 1 500 | 15,65541 Kč | 23 483,11 Kč |
| 2 500 | 15,03591 Kč | 37 589,78 Kč |
| 3 500 | 14,67178 Kč | 51 351,23 Kč |
| 5 000 | 14,32026 Kč | 71 601,30 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

