
25ZLQ820MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-3647-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLQ820MEFC10X16 |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLQ820MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.158 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.93 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 50 | 8,53780 Kč | 426,89 Kč |
| 100 | 7,64330 Kč | 764,33 Kč |
| 500 | 6,10664 Kč | 3 053,32 Kč |
| 1 000 | 5,62179 Kč | 5 621,79 Kč |
| 3 000 | 5,01516 Kč | 15 045,48 Kč |
| 5 000 | 4,78838 Kč | 23 941,90 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


