
25ZLQ680MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-3646-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLQ680MEFC8X20 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLQ680MEFC8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 913 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 50 | 7,58020 Kč | 379,01 Kč |
| 100 | 6,77400 Kč | 677,40 Kč |
| 500 | 5,38514 Kč | 2 692,57 Kč |
| 1 000 | 4,94671 Kč | 4 946,71 Kč |
| 3 000 | 4,39838 Kč | 13 195,14 Kč |
| 5 000 | 4,19334 Kč | 20 966,70 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


