
25ZLQ470MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-3644-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLQ470MEFC8X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLQ470MEFC8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 764.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.39 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 50 | 6,76560 Kč | 338,28 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 500 | 4,77578 Kč | 2 387,89 Kč |
| 1 000 | 4,37808 Kč | 4 378,08 Kč |
| 3 000 | 3,88043 Kč | 11 641,29 Kč |
| 5 000 | 3,69430 Kč | 18 471,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



