
25ZLH680MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1855-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLH680MEFC10X16 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH680MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 968 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.76 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 50 | 6,92520 Kč | 346,26 Kč |
| 100 | 6,17970 Kč | 617,97 Kč |
| 500 | 4,89464 Kč | 2 447,32 Kč |
| 1 000 | 4,48895 Kč | 4 488,95 Kč |
| 3 000 | 3,98122 Kč | 11 943,66 Kč |
| 5 000 | 3,79136 Kč | 18 956,80 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


