
25ZLH2200MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-1741-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLH2200MEFC12.5X30 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH2200MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.415 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 50 | 15,81980 Kč | 790,99 Kč |
| 100 | 14,31850 Kč | 1 431,85 Kč |
| 600 | 11,50515 Kč | 6 903,09 Kč |
| 1 200 | 10,72998 Kč | 12 875,98 Kč |
| 3 000 | 9,90294 Kč | 29 708,82 Kč |
| 5 400 | 9,46983 Kč | 51 137,08 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


