
25YXJ47MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1590-1-ND - Cut Tape (CT) 1189-1590-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXJ47MTA5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ47MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,13760 Kč | 106,88 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,41694 Kč | 708,47 Kč |
| 1 000 | 1,27164 Kč | 1 271,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,15069 Kč | 2 301,38 Kč |
| 4 000 | 1,05006 Kč | 4 200,24 Kč |
| 6 000 | 0,99923 Kč | 5 995,38 Kč |
| 10 000 | 0,94252 Kč | 9 425,20 Kč |
| 14 000 | 0,90917 Kč | 12 728,38 Kč |
| 20 000 | 0,87694 Kč | 17 538,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

