
25YXG220MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1233-ND |
Manufacturer | |
Manufacturer Product Number | 25YXG220MEFC6.3X11 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG220MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ220M6.3X11 | Rubycon | 106 300 | 1189-2913-ND | 6,51000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,93980 Kč | 146,99 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 500 | 1,97928 Kč | 989,64 Kč |
| 2 000 | 1,62651 Kč | 3 253,02 Kč |
| 4 000 | 1,49312 Kč | 5 972,48 Kč |
| 6 000 | 1,42580 Kč | 8 554,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

