
25USC15000MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-2883-ND |
Manufacturer | |
Manufacturer Product Number | 25USC15000MEFCSN22X45 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC15000MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.692 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 70,36400 Kč | 703,64 Kč |
| 50 | 56,89200 Kč | 2 844,60 Kč |
| 200 | 49,11325 Kč | 9 822,65 Kč |
| 600 | 44,70090 Kč | 26 820,54 Kč |
| 1 000 | 43,05178 Kč | 43 051,78 Kč |
| 2 600 | 40,51403 Kč | 105 336,48 Kč |
| 5 000 | 39,11722 Kč | 195 586,10 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


