
25TZV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-1585-2-ND - Tape & Reel (TR) 1189-1585-1-ND - Cut Tape (CT) 1189-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TZV100M6.3X8 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV100M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,57760 Kč | 457,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,31069 Kč | 2 979,62 Kč |
| 1 800 | 3,04144 Kč | 5 474,59 Kč |
| 2 700 | 2,90558 Kč | 7 845,07 Kč |
| 4 500 | 2,75400 Kč | 12 393,00 Kč |
| 6 300 | 2,66485 Kč | 16 788,56 Kč |
| 9 000 | 2,57876 Kč | 23 208,84 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

