
25TYV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25TYV470M8X10.5TR-ND - Tape & Reel (TR) 1189-25TYV470M8X10.5CT-ND - Cut Tape (CT) 1189-25TYV470M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TYV470M8X10.5 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Impedance 100 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,70800 Kč | 197,08 Kč |
| 50 | 15,13700 Kč | 756,85 Kč |
| 100 | 13,69160 Kč | 1 369,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,20274 Kč | 5 601,37 Kč |
| 1 000 | 10,41920 Kč | 10 419,20 Kč |
| 1 500 | 10,02385 Kč | 15 035,77 Kč |
| 2 500 | 9,58302 Kč | 23 957,55 Kč |
| 3 500 | 9,32390 Kč | 32 633,65 Kč |
| 5 000 | 9,07360 Kč | 45 368,00 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

