
25TWL10MEFC5X11 | |
|---|---|
DigiKey Part Number | 25TWL10MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25TWL10MEFC5X11 |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TWL10MEFC5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,30500 Kč | 33,05 Kč |
| 50 | 2,38700 Kč | 119,35 Kč |
| 100 | 2,09660 Kč | 209,66 Kč |
| 500 | 1,59264 Kč | 796,32 Kč |
| 1 000 | 1,43329 Kč | 1 433,29 Kč |
| 3 000 | 1,23339 Kč | 3 700,17 Kč |
| 6 000 | 1,13417 Kč | 6 805,02 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |

