100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TRV100M6.3X8

DigiKey Part Number
1189-3545-2-ND - Tape & Reel (TR)
1189-3545-1-ND - Cut Tape (CT)
1189-3545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TRV100M6.3X8
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TRV100M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,84000 Kč88,40 Kč
506,59760 Kč329,88 Kč
1005,88150 Kč588,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,31416 Kč3 882,74 Kč
1 8003,98146 Kč7 166,63 Kč
2 7003,81339 Kč10 296,15 Kč
4 5003,62603 Kč16 317,14 Kč
6 3003,51590 Kč22 150,17 Kč
9 0003,40949 Kč30 685,41 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč