
25TPV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4137-2-ND - Tape & Reel (TR) 1189-4137-1-ND - Cut Tape (CT) 1189-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TPV470M8X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TPV470M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,97900 Kč | 189,79 Kč |
| 50 | 14,55720 Kč | 727,86 Kč |
| 100 | 13,15770 Kč | 1 315,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,74934 Kč | 5 374,67 Kč |
| 1 000 | 9,99083 Kč | 9 990,83 Kč |
| 1 500 | 9,60799 Kč | 14 411,98 Kč |
| 2 500 | 9,18118 Kč | 22 952,95 Kč |
| 3 500 | 8,93027 Kč | 31 255,94 Kč |
| 5 000 | 8,68790 Kč | 43 439,50 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

