
25TGV100M8X10.5 | |
---|---|
DigiKey Part Number | 1189-4141-2-ND - Tape & Reel (TR) 1189-4141-1-ND - Cut Tape (CT) 1189-4141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TGV100M8X10.5 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TGV100M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 $ | 1,08 $ |
10 | 0,68600 $ | 6,86 $ |
50 | 0,52260 $ | 26,13 $ |
100 | 0,47060 $ | 47,06 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,39936 $ | 199,68 $ |
1 000 | 0,36983 $ | 369,83 $ |
1 500 | 0,35493 $ | 532,39 $ |
2 500 | 0,33832 $ | 845,80 $ |
3 500 | 0,32856 $ | 1 149,96 $ |
5 000 | 0,31912 $ | 1 595,60 $ |
6 000 | 0,31464 $ | 1 887,84 $ |
12 000 | 0,29946 $ | 3 593,52 $ |
12 500 | 0,29865 $ | 3 733,13 $ |
Unit Price without VAT: | 1,08000 $ |
---|---|
Unit Price with VAT: | 1,30680 $ |