
25SGV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2437-2-ND - Tape & Reel (TR) 1189-2437-1-ND - Cut Tape (CT) 1189-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SGV470M10X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SGV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 588 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 50 | 8,48400 Kč | 424,20 Kč |
| 100 | 7,59770 Kč | 759,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,06896 Kč | 3 034,48 Kč |
| 1 000 | 5,58719 Kč | 5 587,19 Kč |
| 1 500 | 5,34387 Kč | 8 015,81 Kč |
| 2 500 | 5,07264 Kč | 12 681,60 Kč |
| 3 500 | 4,91314 Kč | 17 195,99 Kč |
| 5 000 | 4,75902 Kč | 23 795,10 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

