
25SEV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25SEV220M10X10.5TR-ND - Tape & Reel (TR) 1189-25SEV220M10X10.5CT-ND - Cut Tape (CT) 1189-25SEV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV220M10X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV220M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 672 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 50 | 10,17980 Kč | 508,99 Kč |
| 100 | 9,14460 Kč | 914,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,35980 Kč | 3 679,90 Kč |
| 1 000 | 6,79684 Kč | 6 796,84 Kč |
| 1 500 | 6,51274 Kč | 9 769,11 Kč |
| 2 500 | 6,19584 Kč | 15 489,60 Kč |
| 3 500 | 6,00957 Kč | 21 033,49 Kč |
| 5 000 | 5,82963 Kč | 29 148,15 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

