330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PZK330M8X9

DigiKey Part Number
1189-25PZK330M8X9-ND
Manufacturer
Manufacturer Product Number
25PZK330M8X9
Description
CAP ALUM HYBRID 330UF 20% 25V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1022,13200 Kč221,32 Kč
5017,07560 Kč853,78 Kč
10015,47760 Kč1 547,76 Kč
50012,72394 Kč6 361,97 Kč
1 00011,85694 Kč11 856,94 Kč
3 00010,77316 Kč32 319,48 Kč
5 00010,36814 Kč51 840,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč