
25PX100MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1224-ND |
Manufacturer | |
Manufacturer Product Number | 25PX100MEFC5X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX100MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 162 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 50 | 2,01880 Kč | 100,94 Kč |
| 100 | 1,76850 Kč | 176,85 Kč |
| 500 | 1,33350 Kč | 666,75 Kč |
| 1 000 | 1,19585 Kč | 1 195,85 Kč |
| 3 000 | 1,02303 Kč | 3 069,09 Kč |
| 6 000 | 0,93728 Kč | 5 623,68 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

