560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PKV560M10X10.5

DigiKey Part Number
1189-25PKV560M10X10.5TR-ND - Tape & Reel (TR)
1189-25PKV560M10X10.5CT-ND - Cut Tape (CT)
1189-25PKV560M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PKV560M10X10.5
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
420 mA @ 100 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1036,78800 Kč367,88 Kč
5028,96040 Kč1 448,02 Kč
10026,49320 Kč2 649,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,24654 Kč11 123,27 Kč
1 00020,91044 Kč20 910,44 Kč
1 50020,23633 Kč30 354,49 Kč
2 50019,48514 Kč48 712,85 Kč
3 50019,04369 Kč66 652,92 Kč
5 00018,61737 Kč93 086,85 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč