Parametric Equivalent
Parametric Equivalent

25PKV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25PKV330M8X10.5TR-ND - Tape & Reel (TR) 1189-25PKV330M8X10.5CT-ND - Cut Tape (CT) 1189-25PKV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PKV330M8X10.5 |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PKV330M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ250ARA331MHA0G | Chemi-Con | 1 570 | 565-HHXJ250ARA331MHA0GCT-ND | 38,85000 Kč | Parametric Equivalent |
| HHXJ250GRA331MHA0G | Chemi-Con | 448 | 565-HHXJ250GRA331MHA0GCT-ND | 27,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 50 | 18,01200 Kč | 900,60 Kč |
| 100 | 16,34060 Kč | 1 634,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,46308 Kč | 6 731,54 Kč |
| 1 000 | 12,55701 Kč | 12 557,01 Kč |
| 1 500 | 12,09989 Kč | 18 149,83 Kč |
| 2 500 | 11,59022 Kč | 28 975,55 Kč |
| 3 500 | 11,29063 Kč | 39 517,21 Kč |
| 5 000 | 11,00131 Kč | 55 006,55 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |






