25PJV150M6.3X8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PJV150M6.3X8

DigiKey Part Number
1189-25PJV150M6.3X8TR-ND - Tape & Reel (TR)
1189-25PJV150M6.3X8CT-ND - Cut Tape (CT)
1189-25PJV150M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PJV150M6.3X8
Description
CAP ALUMHYB 150UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
84 mA @ 100 Hz
Ripple Current @ High Frequency
1.68 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,83000 Kč30,83 Kč
1019,95500 Kč199,55 Kč
5015,38920 Kč769,46 Kč
10013,94360 Kč1 394,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90011,29703 Kč10 167,33 Kč
1 80010,59599 Kč19 072,78 Kč
2 70010,24219 Kč27 653,91 Kč
4 5009,84796 Kč44 315,82 Kč
6 3009,61625 Kč60 582,38 Kč
9 0009,39248 Kč84 532,32 Kč
10 8009,28611 Kč100 289,99 Kč
21 6008,92610 Kč192 803,76 Kč
22 5008,90693 Kč200 405,92 Kč
Manufacturers Standard Package
Unit Price without VAT:30,83000 Kč
Unit Price with VAT:37,30430 Kč