
25PFV56M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3790-2-ND - Tape & Reel (TR) 1189-3790-1-ND - Cut Tape (CT) 1189-3790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PFV56M6.3X6.1 |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PFV56M6.3X6.1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 21,57720 Kč | 1 078,86 Kč |
| 100 | 19,63750 Kč | 1 963,75 Kč |
| 500 | 16,30358 Kč | 8 151,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,25371 Kč | 15 253,71 Kč |
| 2 000 | 14,38143 Kč | 28 762,86 Kč |
| 3 000 | 13,94155 Kč | 41 824,65 Kč |
| 5 000 | 13,45130 Kč | 67 256,50 Kč |
| 7 000 | 13,16328 Kč | 92 142,96 Kč |
| 10 000 | 12,88503 Kč | 128 850,30 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

