
25PFV220M8X10.5 | |
|---|---|
DigiKey Part Number | 25PFV220M8X10.5TR-ND - Tape & Reel (TR) 25PFV220M8X10.5CT-ND - Cut Tape (CT) 25PFV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PFV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PFV220M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CFV220M8X10.5 | Rubycon | 796 | 1189-25CFV220M8X10.5CT-ND | 38,17000 Kč | Parametric Equivalent |
| BW227M025HFKTA | NextGen Components | 20 000 | 3372-BW227M025HFKTATR-ND | 68,58957 Kč | Parametric Equivalent |
| CHR1E221M8X10.0-R | Cal-Chip Electronics, Inc. | 500 | 4713-CHR1E221M8X10.0-RCT-ND | 26,07000 Kč | Parametric Equivalent |
| EEH-ZC1E221P | Panasonic Industry | 3 742 | P15457CT-ND | 24,19000 Kč | Parametric Equivalent |
| EHBSA025M2210810T | Eaton - Electronics Division | 440 | 283-EHBSA025M2210810TCT-ND | 24,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 29,11400 Kč | 291,14 Kč |
| 50 | 22,71160 Kč | 1 135,58 Kč |
| 100 | 20,69070 Kč | 2 069,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,21162 Kč | 8 605,81 Kč |
| 1 000 | 16,11692 Kč | 16 116,92 Kč |
| 1 500 | 15,56460 Kč | 23 346,90 Kč |
| 2 500 | 14,94880 Kč | 37 372,00 Kč |
| 3 500 | 14,58699 Kč | 51 054,47 Kč |
| 5 000 | 14,23755 Kč | 71 187,75 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |


