
25MF334KZ22012 | |
|---|---|
DigiKey Part Number | 1189-25MF334KZ22012TR-ND - Tape & Reel (TR) 1189-25MF334KZ22012CT-ND - Cut Tape (CT) 1189-25MF334KZ22012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MF334KZ22012 |
Description | CAP FILM .33UF 10% 25VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 35V Polymer, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 50 | 32,61820 Kč | 1 630,91 Kč |
| 100 | 30,42400 Kč | 3 042,40 Kč |
| 500 | 26,71702 Kč | 13 358,51 Kč |
| 1 000 | 25,56926 Kč | 25 569,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,15050 Kč | 72 451,50 Kč |
| 6 000 | 23,45561 Kč | 140 733,66 Kč |
| 9 000 | 23,10730 Kč | 207 965,70 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

