
25MF155KA23216 | |
|---|---|
DigiKey Part Number | 1189-25MF155KA23216TR-ND - Tape & Reel (TR) 1189-25MF155KA23216CT-ND - Cut Tape (CT) 1189-25MF155KA23216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MF155KA23216 |
Description | CAP FILM 1.5UF 10% 25VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V Polymer, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 60,07500 Kč | 600,75 Kč |
| 50 | 50,30700 Kč | 2 515,35 Kč |
| 100 | 47,28750 Kč | 4 728,75 Kč |
| 500 | 42,17952 Kč | 21 089,76 Kč |
| 1 000 | 41,44375 Kč | 41 443,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,29545 Kč | 78 590,90 Kč |
| 4 000 | 38,22250 Kč | 152 890,00 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

