
25MF105KA13216 | |
|---|---|
DigiKey Part Number | 1189-25MF105KA13216TR-ND - Tape & Reel (TR) 1189-25MF105KA13216CT-ND - Cut Tape (CT) 1189-25MF105KA13216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MF105KA13216 |
Description | CAP FILM 1UF 10% 25VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 16V Polymer, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 50 | 48,75740 Kč | 2 437,87 Kč |
| 100 | 45,80920 Kč | 4 580,92 Kč |
| 500 | 40,81802 Kč | 20 409,01 Kč |
| 1 000 | 39,99804 Kč | 39 998,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,36104 Kč | 112 083,12 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

