
25JXF1000MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-3321-ND |
Manufacturer | |
Manufacturer Product Number | 25JXF1000MEFC10X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JXF1000MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 894 mA @ 120 Hz |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 50 | 19,39800 Kč | 969,90 Kč |
| 100 | 17,62150 Kč | 1 762,15 Kč |
| 500 | 14,56170 Kč | 7 280,85 Kč |
| 1 000 | 13,59872 Kč | 13 598,72 Kč |
| 3 000 | 12,39484 Kč | 37 184,52 Kč |
| 5 000 | 11,94501 Kč | 59 725,05 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

