
25JGV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25JGV220M8X10.5TR-ND - Tape & Reel (TR) 1189-25JGV220M8X10.5CT-ND - Cut Tape (CT) 1189-25JGV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JGV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JGV220M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 50 | 9,64640 Kč | 482,32 Kč |
| 100 | 8,65750 Kč | 865,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,95202 Kč | 3 476,01 Kč |
| 1 000 | 6,41405 Kč | 6 414,05 Kč |
| 1 500 | 6,14247 Kč | 9 213,70 Kč |
| 2 500 | 5,83963 Kč | 14 599,07 Kč |
| 3 500 | 5,66160 Kč | 19 815,60 Kč |
| 5 000 | 5,48963 Kč | 27 448,15 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

