
25CFV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CFV220M8X10.5TR-ND - Tape & Reel (TR) 1189-25CFV220M8X10.5CT-ND - Cut Tape (CT) 1189-25CFV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CFV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 24,81800 Kč | 248,18 Kč |
| 50 | 19,24120 Kč | 962,06 Kč |
| 100 | 17,47690 Kč | 1 747,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,44244 Kč | 7 221,22 Kč |
| 1 000 | 13,48704 Kč | 13 487,04 Kč |
| 1 500 | 13,00479 Kč | 19 507,19 Kč |
| 2 500 | 12,46734 Kč | 31 168,35 Kč |
| 3 500 | 12,15149 Kč | 42 530,22 Kč |
| 5 000 | 11,84634 Kč | 59 231,70 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |

