
250USG220MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 1189-3886-ND |
Manufacturer | |
Manufacturer Product Number | 250USG220MEFCSN20X25 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USG220MEFCSN20X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.845 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 81,30400 Kč | 813,04 Kč |
| 50 | 66,11440 Kč | 3 305,72 Kč |
| 200 | 57,35500 Kč | 11 471,00 Kč |
| 600 | 52,38757 Kč | 31 432,54 Kč |
| 1 000 | 50,53148 Kč | 50 531,48 Kč |
| 2 600 | 47,67426 Kč | 123 953,08 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |


