
250BXC22MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1892-ND |
Manufacturer | |
Manufacturer Product Number | 250BXC22MEFC10X16 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC22MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 470 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 50 | 7,77760 Kč | 388,88 Kč |
| 100 | 6,95240 Kč | 695,24 Kč |
| 500 | 5,53256 Kč | 2 766,28 Kč |
| 1 000 | 5,08488 Kč | 5 084,88 Kč |
| 3 000 | 4,52444 Kč | 13 573,32 Kč |
| 5 000 | 4,31484 Kč | 21 574,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


